Omron Monitoring Relay, 3 Phase, 380/480 V ac Monitor Range, SPDT, DIN Rail, 250V ac 30 V ac
- RS Stock No.:
- 819-3264
- Mfr. Part No.:
- K8AKPW2380480VAC
- Brand:
- Omron
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$421.48
(exc. GST)
$463.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $421.48 | - |
| 3 + | $409.71 | 2% |
*price indicative
- RS Stock No.:
- 819-3264
- Mfr. Part No.:
- K8AKPW2380480VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 250V ac | |
| Monitoring Voltage Range | 380/480 V ac | |
| Supply DC Voltage | 30 V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 22.5mm | |
| Width | 22.5mm | |
| Standards/Approvals | EN 60947-5-1, UL 508, RoHS | |
| Height | 90mm | |
| Series | K8AK | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 250V ac | ||
Monitoring Voltage Range 380/480 V ac | ||
Supply DC Voltage 30 V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 22.5mm | ||
Width 22.5mm | ||
Standards/Approvals EN 60947-5-1, UL 508, RoHS | ||
Height 90mm | ||
Series K8AK | ||
Omron K8AK Series Monitoring Relay, SPDT Contact Configuration, Voltage Monitoring - K8AKPW2380480VAC
This monitoring relay is designed for voltage monitoring in industrial applications. Compact in size, measuring 22.5x90x100mm, it ensures effective monitoring of three-phase power supplies with configurations for both three-wire and four-wire systems. It aids in protecting equipment by detecting overvoltages and undervoltages efficiently.
Features & Benefits
• Monitors 3-phase power supplies for improved operational reliability
• Uses two SPDT output relays for clear status indication
• Offers a wide operating temperature range of -20 to +60°C
• Screw terminal design facilitates wiring and maintenance
• Adjustable operating time allows for customised response times
• Integrated LED indicators provide quick visual status checks
Applications
• Suitable for voltage monitoring in industrial facilities
• Protects electrical equipment against undervoltage
• Ideal for requiring inverter noise resistance
• Operates effectively in diverse environments with high temperature demands
Can it monitor both overvoltages and undervoltages?
Yes, it effectively monitors both for three-phase systems.
Is it suitable for use in high-temperature conditions?
Yes, it operates effectively within a temperature range of -20 to +60°C.
Will it provide visual alerts for relay status?
Yes, it includes LED indicators to display relay operation status.
Can it support various voltage ratings globally?
Yes, it allows for switchable voltage specifications via DIP switches.
Is it easy to maintain and wire?
Yes, it features screw terminals for straightforward wiring and maintenance.
Standards
EN 60947-5-1, UL 508, IP 20
Related links
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac
- Omron Monitoring Relay 0 V ac Monitor Range DIN Rail 240 V ac 30 V ac
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail 480 V ac
- Lovato Monitoring Relay 380/575 V ac Monitor Range DIN Rail
- Carlo Gavazzi Monitoring Relay 380/550 V ac Monitor Range DIN Rail, 0V ac 24 V dc
- Omron Monitoring Relay 0 V ac Monitor Range DIN Rail, 0V ac
