ATC Monitoring Relay, 2 Phase, 300 → 600 Monitor Range, SPDT, DIN Rail, 160V ac, 280 V ac, 300 V ac, 520 V ac

Subtotal (1 unit)*

$495.56

(exc. GST)

$545.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.56

*price indicative

RS Stock No.:
286-817
Mfr. Part No.:
DPR350C
Brand:
ATC
Find similar products by selecting one or more attributes.
Select all

Brand

ATC

Product Type

Monitoring Relay

Electrical Phase

2

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V

Power Consumption

30VA

IP Rating

IP20, IP30, IP50

Monitoring Voltage Range

300 → 600

Minimum Operating Temperature

0°C

Supply AC Voltage

160V ac, 280V ac, 300V ac, 520V ac

Contact Current

5A

Maximum Operating Temperature

50°C

Length

70.5mm

Series

DPR-350C

Width

35mm

Standards/Approvals

IEC 61326-1, IEC 61000-4-5, IEC 61000-4-2 Level 3, IEC 61000-4-3 Level 3, IEC 61000-4-6 LEVEL 2

Height

90mm

COO (Country of Origin):
IN
The ATC Voltage Phase Monitor monitors under voltage, over voltage, under frequency, over frequency, asymmetry, phase failure, and phase sequence in a 3 phase system. It features RMS measurement, power ON delay, trip time delay, and delay on release. LED indicators show Relay ON and Power ON status. Additionally, it offers adjustable switching hysteresis for flexible operation.

Two separate alarm relays

Din rail mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy