Omron Monitoring Relay, 3 Phase, 0 V ac Monitor Range, SPDT, DIN Rail, 230V ac, 240 V ac 30 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$216.21

(exc. GST)

$237.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$216.21
3 - 4$207.55
5 +$198.92

*price indicative

RS Stock No.:
819-3258
Mfr. Part No.:
K8AKPM1200240VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

230V ac, 240V ac

Monitoring Voltage Range

0 V ac

Minimum Operating Temperature

+60°C

Contact Current

5A

Supply DC Voltage

30 V ac

Maximum Operating Temperature

60°C

Width

22.5mm

Standards/Approvals

UL 508, EN 60947-5-1, RoHS

Length

100mm

Series

K8AK-PM

Height

90mm

Omron K8AK-PM Series Monitoring Relay, 3 Electrical Phases, SPDT Contact Configuration - K8AKPM1200240VAC


This monitoring relay is a critical device designed for continuous supervision of three-phase power supplies in industrial environments. With dimensions of 100 x 22.5 x 90 mm, it actively monitors various electrical anomalies such as overvoltages, undervoltages, phase loss, and phase sequence. This product is ideal for safeguarding essential equipment against common electrical faults.

Features & Benefits


• Monitors overvoltages and undervoltages using separate relays

• Detects phase loss and phase sequence issues for improved reliability

• Configurable for either 3-phase 3-wire or 4-wire power supplies

• LED indicators show output status clearly for easy monitoring

• High operating temperature range of -20°C to +60°C for diverse usage

Applications


• Used in industrial facilities for reliable power supply monitoring

• Effective in electric motor to detect phase loss

• Utilised in automation systems to prevent equipment damage

• Suitable for installations requiring DIN rail mounting for space efficiency

How does this device ensure protection against electrical faults?


The dual SPDT relays facilitate distinct detection of overvoltages and undervoltages, thereby providing a reliable mechanism for safeguarding against electrical faults and potential damage to connected equipment.

Can I use this monitoring relay for different voltage levels?


Yes, the product accommodates various input voltage settings through DIP switch configurations, allowing it to function effectively with different voltage levels as per requirements.

What is the significance of having a phase sequence detection function?


The phase sequence detection function ensures the correct rotational direction of motors, preventing operational hazards and inefficiencies that could arise from incorrect phase connections.

How quickly can this relay react to voltage anomalies?


The relay can be set with a response time ranging from 0.1 seconds to 30 seconds, allowing for quick intervention, which can be essential in protecting sensitive electrical systems.

Standards

EN 60947-5-1, UL 508, IP 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy