Omron Monitoring Relay, 3 Phase, 200/480 V ac Monitor Range, SPDT, DIN Rail

Subtotal (1 unit)*

$300.71

(exc. GST)

$330.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.71

*price indicative

RS Stock No.:
215-7856
Mfr. Part No.:
K8DS-PZ2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Function

Monitoring

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

480V ac

Terminal Type

Screw

IP Rating

IP20

Contact Current

5A

Minimum Operating Temperature

-20°C

Monitoring Voltage Range

200/480 V ac

Maximum Operating Temperature

60°C

Series

K8DS

Length

74mm

Height

80mm

Standards/Approvals

Korean Radio Waves Act (Act 10564), EN 60947-5-1, CCC:GB/T 14048.5, CSA:C22.2 No.14, UL 508 (Recognition)

Width

17.5mm

Omron K8DS Series Monitoring Relay, 380 to 480V Supply AC Voltage, 5A Contact Current - K8DS-PZ2


This monitoring relay provides three-phase voltage supervision for industrial AC systems, designed for DIN-rail installation in control panels. It detects abnormal voltage conditions across 3-phase supplies and operates within a wide monitoring voltage range to protect connected equipment. The device is intended for panel-mounted electrical and automation environments with standard Terminal connections.

Features and Benefits:


• Monitors 200/480V AC range to protect against supply variation
• Accepts 380 to 480V AC supply for direct integration with higher-voltage networks
• Single-pole double-throw contact arrangement enabling flexible switching
• 5A contact rating for switching control circuits and auxiliary loads
• Screw terminals for secure wiring and easy maintenance
• IP20 enclosure allowing use within protected control cabinets

Applications


• Suitable for motor protection voltage monitoring in industrial drives
• Ideal for three-phase mains supervision in automation panels
• Used with distribution panels to detect over/under-voltage conditions
• Can be used for monitoring supply to HVAC and pump control systems
• Used for retrofit voltage monitoring on factory control racks

What mounting method does it use for panel fitment?


It clips onto a DIN rail, providing a standardised mounting approach for control cabinets.

What environmental temperatures can it operate within?


It functions reliably between -20°C and 60°C, making it suitable for typical indoor industrial locations.

What are the Terminal and contact characteristics?


Wiring is via screw-type terminals and switching is via an SPDT contact rated to 5A at AC voltages.

How Compact is the unit for dense panel layouts?


The design occupies a narrow 17.5mm width, enabling high-density installation on rails.

Which safety or recognition standards does it meet that affect selection?


It holds approvals including EN 60947-5-1, UL recognition, CSA compliance and national Radio Wave Act listing relevant to regional installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy