Tele Monitoring Relay, DPDT, DIN Rail, 250V ac
- RS Stock No.:
- 182-9994
- Mfr. Part No.:
- E3YM230VS20
- Brand:
- Tele
Subtotal (1 unit)*
$212.46
(exc. GST)
$233.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.46 |
*price indicative
- RS Stock No.:
- 182-9994
- Mfr. Part No.:
- E3YM230VS20
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure, Phase Sequence | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 5.5VA | |
| Terminal Type | Shockproof | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | +55°C | |
| Supply AC Voltage | 250V ac | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Height | 87mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Series | ENYA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Phase Failure, Phase Sequence | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 5.5VA | ||
Terminal Type Shockproof | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature +55°C | ||
Supply AC Voltage 250V ac | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Height 87mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Series ENYA | ||
- COO (Country of Origin):
- AT
Voltage monitoring 1- or 3-phase, Multifunction, monitoring of over- and under-voltage, monitoring of phase sequence selectable, 2 CO, Adjustable delay
Monitoring relays - ENYA series
Multifunction
Monitoring of phase failure
Monitoring of phase sequence selectable
Connection of neutral wire optional
2 change over contacts
Width 35 mm
Installation design
Related links
- Tele Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 250V ac
- Tele Monitoring Relay SPDT 250V ac
- Tele Monitoring Relay DIN Rail, 400V ac
- Tele Monitoring Relay DIN Rail, Monitoring: -50 °C 12/500 V ac
- Tele Phase/Voltage Monitoring Relays 3 Phase 250V ac 240 V dc
- Tele Monitoring Relay DPDT 230V ac
- Tele Monitoring Relay DPDT 400V ac
- Tele Monitoring Relay DPDT, DIN Rail 208/480 V ac
