Tele Monitoring Relay, 3 Phase, SPDT, DIN Rail, 250V ac
- RS Stock No.:
- 182-9993
- Mfr. Part No.:
- E1YF400V01 0.85
- Brand:
- Tele
Subtotal (1 unit)*
$282.04
(exc. GST)
$310.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.04 |
*price indicative
- RS Stock No.:
- 182-9993
- Mfr. Part No.:
- E1YF400V01 0.85
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Overvoltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 11VA | |
| Terminal Type | Shockproof | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 250V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +55°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ENYA | |
| Standards/Approvals | RoHS | |
| Height | 87mm | |
| Width | 17.5mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Overvoltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 11VA | ||
Terminal Type Shockproof | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 250V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature +55°C | ||
Maximum Operating Temperature 55°C | ||
Series ENYA | ||
Standards/Approvals RoHS | ||
Height 87mm | ||
Width 17.5mm | ||
Length 65mm | ||
- COO (Country of Origin):
- AT
Voltage monitoring 3-phase against N, Voltage failure monitoring, 400V, 1 CO, fixed threshold voltage Us=195,5V
Monitoring relays - ENYA series
Undervoltage monitoring
Supply voltage = measured voltage
1 change over contact
Width 17.5 mm
Installation design
Related links
- Tele Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 250V ac
- Tele Monitoring Relay DIN Rail, 250V ac
- Omron Monitoring Relay 380/480 V ac Monitor Range DIN Rail, 250V ac 30 V ac
- Tele Monitoring Relay SPDT 400V ac
- Tele Monitoring Relay SPDT 208V ac, 480 V ac
- Tele Monitoring Relay SPDT 230V ac
- Tele Monitoring Relay SPDT 230V ac 24 V dc
- Tele Monitoring Relay SPDT 24V ac 24 V dc
