Tele Monitoring Relay, 3 Phase, DPDT, DIN Rail 208V ac, 480 V ac
- RS Stock No.:
- 123-9726
- Mfr. Part No.:
- V4PF480Y/277VSYTK02
- Brand:
- Tele
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$187.75
(exc. GST)
$206.52
(inc. GST)
- RS Stock No.:
- 123-9726
- Mfr. Part No.:
- V4PF480Y/277VSYTK02
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Sub Type | PTC | |
| Electrical Phase | 3 | |
| Function | Phase Sequence | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TSCA, REACH, CMRT, EAC, RoHS, WEEE, CE | |
| Series | VEO | |
| Length | 76mm | |
| Height | 67mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Sub Type PTC | ||
Electrical Phase 3 | ||
Function Phase Sequence | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature +60°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TSCA, REACH, CMRT, EAC, RoHS, WEEE, CE | ||
Series VEO | ||
Length 76mm | ||
Height 67mm | ||
- COO (Country of Origin):
- AT
VEO Series Voltage Monitoring Relay
TELE VEO series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The VEO series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
1 change over contact
Multifunction
Telecontrol VEO Monitoring Relays
Related links
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Tele Monitoring Relay DPDT 400V ac
- Tele Monitoring Relay DPDT 230V ac, 400 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay DPDT 230V ac
- Tele Monitoring Relay DPDT 100mA to 12A 400 V ac
- Tele Monitoring Relay DPDT, DIN Rail 24/240 V ac

