Tele Monitoring Relay, 1 Phase, DPDT, DIN Rail, 230V ac
- RS Stock No.:
- 123-9731
- Mfr. Part No.:
- K3IM5AACL20 230VAC
- Brand:
- Tele
Subtotal (1 unit)*
$496.85
(exc. GST)
$546.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.85 |
*price indicative
- RS Stock No.:
- 123-9731
- Mfr. Part No.:
- K3IM5AACL20 230VAC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V ac | |
| Power Consumption | 8VA | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Screw | |
| Time Delay | 0.1 → 10 s | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 230V ac | |
| Relay Contact Current | 5A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Height | 51mm | |
| Series | KAPPA | |
| Standards/Approvals | TSCA, REACH, CE, WEEE, CMRT, RoHS, EAC | |
| Length | 76mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 400V ac | ||
Power Consumption 8VA | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Screw | ||
Time Delay 0.1 → 10 s | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 230V ac | ||
Relay Contact Current 5A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Height 51mm | ||
Series KAPPA | ||
Standards/Approvals TSCA, REACH, CE, WEEE, CMRT, RoHS, EAC | ||
Length 76mm | ||
- COO (Country of Origin):
- AT
KAPPA Series Current Monitoring Relay
TELE KAPPA series AC current monitoring for single phase mains. Featuring overcurrent and undercurrent monitoring and a single change over contact. The KAPPA series have a self-extinguishing plastic body with an IP rating of IP40 and a DIN-rail TS 35 mounting.
Shock resistant
DIN Rail mount
LED indicator
Screw terminals
Multifunction
2 change over contacts
38 mm width
Telecontrol KAPPA Monitoring Relays
Related links
- Tele Monitoring Relay DPDT, 230V ac
- Tele Monitoring Relay DPDT 230V ac, 400 V ac
- Tele Monitoring Relay DPDT 100mA to 12A 400 V ac
- Tele Monitoring Relay DPDT, DIN Rail 24/240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24 V dc 400 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 100mA to 10A 240 V ac
