Tele Monitoring Relay, DPDT, DIN Rail, 400V ac
- RS Stock No.:
- 123-9733
- Mfr. Part No.:
- K3YM400VSY20
- Brand:
- Tele
Subtotal (1 unit)*
$483.99
(exc. GST)
$532.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.99 |
*price indicative
- RS Stock No.:
- 123-9733
- Mfr. Part No.:
- K3YM400VSY20
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure, Phase Sequence | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 9VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 400V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +55°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 51mm | |
| Length | 67mm | |
| Series | Kappa | |
| Width | 38mm | |
| Standards/Approvals | RoHS, IEC 60721-3-3, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Phase Failure, Phase Sequence | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 9VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 400V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature +55°C | ||
Maximum Operating Temperature 55°C | ||
Height 51mm | ||
Length 67mm | ||
Series Kappa | ||
Width 38mm | ||
Standards/Approvals RoHS, IEC 60721-3-3, IEC 60947-5-1 | ||
- COO (Country of Origin):
- AT
KAPPA Series Voltage Monitoring Relay
TELE KAPPA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The KAPPA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
2 change over contact
Multifunction
Telecontrol KAPPA Monitoring Relays
Related links
- Tele Monitoring Relay DPDT 400V ac
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay SPDT 400V ac
- Tele Monitoring Relay SPDT 400V ac
- Tele Monitoring Relay DIN Rail, 250V ac
- Tele Monitoring Relay DIN Rail, Monitoring: -50 °C 12/500 V ac
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail, 400V ac 240 V dc
- ABB Monitoring Relay DPDT 400V ac
