Tele Monitoring Relay, 1, 3 Phase, DPDT, DIN Rail, 400V ac 240 V dc

Subtotal (1 unit)*

$406.78

(exc. GST)

$447.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.78

*price indicative

RS Stock No.:
658-339
Mfr. Part No.:
G2FW400VL20 24-240V AC/DC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Function

Multifunction

Electrical Phase

1, 3

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Shockproof

IP Rating

IP20, IP40

Supply AC Voltage

400V ac

Supply DC Voltage

240 V dc

Minimum Operating Temperature

25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, EN 60715

Height

90mm

Series

gamma

Length

108mm

COO (Country of Origin):
AT
The Tele Monitoring relay is designed for under frequency and over frequency monitoring in AC networks. It supports measuring voltages from 110 to 400V AC and is compatible with both 50Hz and 60Hz systems. The device also features voltage failure detection to ensure reliable operation and protection of electrical equipment.

2 changeover contacts

Width is 22.5mm

industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy