Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 10A to 200A, 0 V ac, 0V ac

Subtotal (1 unit)*

$259.27

(exc. GST)

$285.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.27

*price indicative

RS Stock No.:
111-3098
Mfr. Part No.:
K8DT-AS3TD
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPST

Mount Type

DIN Rail

Minimum Current Sensed

10A

Maximum Current Sensed

200A

Power Consumption

1.8VA

Current Sensitivity

Undercurrent, Overcurrent

Terminal Type

Push-in

IP Rating

IP20

Time Delay

250 ms

Minimum Operating Temperature

+60°C

Supply DC Voltage

0 V ac

Supply AC Voltage

0V ac

Relay Contact Current

10A, 200A

Maximum Operating Temperature

60°C

Length

90mm

Height

90mm

Series

K8DT-AS

Width

17.5mm

Standards/Approvals

EN 60947-5-1, UL 60947-5-1, RoHS

Omron K8DT-AS Series Monitoring Relay, 10A Relay Contact Current, 250ms Time Delay - K8DT-AS3TD


This monitoring relay detects and responds to deviations in current so single‑phase installations maintain defined operating conditions. It is designed for rail mounting in control cabinets and provides timed switching to protect equipment against both low and high current events while operating across a wide ambient temperature range.

Features and Benefits:


• Detects current from 10A to 200A, ensuring adjustable sensing coverage
• Provides undercurrent and overcurrent detection to prevent fault conditions
• Implements a 250 MS time delay to avoid nuisance switching
• Uses push‑in terminals for fast, tool‑free wiring
• Employs SPST contact configuration for straightforward control integration
• Consumes 1.8 VA, ensuring low auxiliary power draw during operation

Applications


• Suitable for motor protection circuits where current limits must be monitored
• Ideal for monitoring branch circuits in industrial automation panels
• Used with single‑phase distribution systems for load supervision
• Can be used for preventative maintenance alarms on critical equipment

What environmental range can I expect during installation and operation?


It operates between -20 °C and 60 °C, so it is suitable for many indoor industrial environments but not for outdoor exposure beyond its enclosure rating.

How is it mounted within a control cabinet?


The unit is intended for DIN‑rail mounting, enabling quick installation alongside other modular control devices.

What protection rating does the enclosure provide against ingress?


The device has an IP20 rating, which protects against finger contact but not against liquids or fine dust ingress.

What standards does the product meet for electrical control use?


It conforms to EN 60947‑5‑1 and UL 60947‑5‑1 and is RoHS‑compliant, aligning with recognised control relay requirements.

What are the switching capability limits of the relay contact?


The relay contact is rated for switching currents including a nominal 10A and a maximum sensed current of 200A for detection purposes.

Note

K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously

Standards

EN 60947-5-1, UL 60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy