Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 100mA to 5A, 240V ac

Subtotal (1 unit)*

$351.57

(exc. GST)

$386.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.57

*price indicative

RS Stock No.:
111-3105
Mfr. Part No.:
K8DT-AW2TA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPST

Mount Type

DIN Rail

Minimum Current Sensed

100mA

Maximum Current Sensed

5A

Power Consumption

2.5VA

Current Sensitivity

Overcurrent, Undercurrent

Terminal Type

Push-in

Time Delay

250 ms

IP Rating

IP20

Relay Contact Current

100μA, 5μA

Supply AC Voltage

240V ac

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Width

17.5mm

Standards/Approvals

EN 60947-5-1, UL 60947-5-1, RoHS

Height

90mm

Length

90mm

Series

K8DT-AW

COO (Country of Origin):
CN

Omron K8DT-AW Series Monitoring Relay, 100 to 240V AC Supply Voltage, 0.1A to 5A Sensing Range - K8DT-AW2TA


This monitoring relay monitors single-phase current and signals overcurrent and undercurrent conditions within industrial control panels. It is designed for DIN-rail mounting in automation and electrical installations and operates from a wide AC supply range suited to varied mains environments.

Features and Benefits:


• Detects currents from 0.1A to 5A for precise protection and sensing
• Adjustable response to both overcurrent and undercurrent for flexible monitoring
• Single pole single throw contact provides a clear switching action
• Push-in terminals enable quick wiring and reduced installation time
• 250ms time delay prevents nuisance tripping from short transients
• Low power draw of 2.5VA minimises load on control supply

Applications


• Suitable for motor protection against stall and low-load conditions
• Ideal for monitoring current in single-phase distribution circuits
• Used with contactors to provide upstream current supervision
• Can be used for load-loss detection in heating and pump systems

What environmental temperature range can it operate within?


It functions reliably between -20°C and 60°C, allowing use in many plant and equipment rooms.

How is the device protected against ingress and where is it intended to be mounted?


The unit has an IP20 rating and is intended for installation on a DIN rail inside control enclosures.

Which standards cover its design and safety characteristics?


It is manufactured to meet EN 60947-5-1 and UL 60947-5-1 requirements and conforms to RoHS restrictions.

What are the Terminal and switching current specifics?


Connections use push-in terminals and the relay contact switching capability includes small sensing currents from 0.1mA up to 5mA.

Note

K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously

Standards

EN 60947-5-1, UL 60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy