Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 10A to 200A, 0 V ac, 0V ac
- RS Stock No.:
- 111-3096
- Mfr. Part No.:
- K8DT-AS3CD
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 111-3096
- Mfr. Part No.:
- K8DT-AS3CD
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 10A | |
| Maximum Current Sensed | 200A | |
| Power Consumption | 1.8VA | |
| Current Sensitivity | Undercurrent, Overcurrent | |
| Terminal Type | Push-in | |
| Time Delay | 250 ms | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | +60°C | |
| Relay Contact Current | 10mA, 200mA | |
| Supply AC Voltage | 0V ac | |
| Supply DC Voltage | 0 V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL 60947-5-1, EN 60947-5-1 | |
| Width | 17.5mm | |
| Series | K8DT-AS | |
| Length | 90mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 10A | ||
Maximum Current Sensed 200A | ||
Power Consumption 1.8VA | ||
Current Sensitivity Undercurrent, Overcurrent | ||
Terminal Type Push-in | ||
Time Delay 250 ms | ||
IP Rating IP20 | ||
Minimum Operating Temperature +60°C | ||
Relay Contact Current 10mA, 200mA | ||
Supply AC Voltage 0V ac | ||
Supply DC Voltage 0 V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL 60947-5-1, EN 60947-5-1 | ||
Width 17.5mm | ||
Series K8DT-AS | ||
Length 90mm | ||
Height 90mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-AS Series Monitoring Relay, 200A Maximum Current Sensed, 10A Minimum Current Sensed - K8DT-AS3CD
This monitoring relay provides single-phase current supervision for protection against both undercurrent and overcurrent conditions in industrial control systems. Designed for DIN-rail mounting, it offers a Compact control Interface and field-friendly terminals for integration into automation panels where current thresholds and short response times are required.
Features and Benefits:
• Detects currents from 10A to 200A for broad monitoring range
• Responds to faults with a 250 MS time delay for quick action
• SPDT contact provides versatile switching of control circuits
• Push-in terminals enable Rapid wiring and maintenance
• Operates across −20 °C to 60 °C for varied site environments
• Low power draw of 1.8 VA minimises supply loading
• Responds to faults with a 250 MS time delay for quick action
• SPDT contact provides versatile switching of control circuits
• Push-in terminals enable Rapid wiring and maintenance
• Operates across −20 °C to 60 °C for varied site environments
• Low power draw of 1.8 VA minimises supply loading
Applications
• Suitable for motor load supervision in industrial panels
• Ideal for detecting phase loss or reduced load conditions
• Used with control systems requiring fast trip signalling
• Can be used for process equipment current monitoring
• Suitable for retrofit into existing DIN-rail distribution boards
• Ideal for detecting phase loss or reduced load conditions
• Used with control systems requiring fast trip signalling
• Can be used for process equipment current monitoring
• Suitable for retrofit into existing DIN-rail distribution boards
What contact current can it switch for control signalling?
The relay contacts are specified to handle currents in the range 10 mA to 200 mA for interfacing with downstream control devices.
Which environmental protection does it offer for panel mounting?
The enclosure carries an IP20 rating suitable for protection within enclosed control cabinets but not for exposed outdoor locations.
How is the unit secured within a control enclosure?
It attaches to standard DIN rails and presents a slim profile to conserve rail space.
Are there approvals relevant to industrial electrical installations?
It meets recognised standards including RoHS and the specified EN and UL control-relay standards for use in compliant systems.
Note
K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Omron Monitoring Relay SPDT 0.1A to 5A 0V ac
- Omron Monitoring Relay SPDT 10A to 200A, 0V ac
- Omron Monitoring Relay SPDT 0.1A to 5A, 0V ac
- Omron Monitoring Relay SPST 2mA to 500mA 0V ac
- Omron Monitoring Relay SPST 0.1A to 5A 0V ac
- Omron Monitoring Relay SPDT 0V ac
