Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 240V ac
- RS Stock No.:
- 111-3121
- Mfr. Part No.:
- K8DT-VW3TA
- Brand:
- Omron
Subtotal (1 unit)*
$283.33
(exc. GST)
$311.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.33 |
*price indicative
- RS Stock No.:
- 111-3121
- Mfr. Part No.:
- K8DT-VW3TA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Function | Overvoltage, Undervoltage | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-VW | |
| Standards/Approvals | EN 60947-5-1, RoHS, UL 60947-5-1 | |
| Length | 90mm | |
| Height | 90mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Function Overvoltage, Undervoltage | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Power Consumption 2.5VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-VW | ||
Standards/Approvals EN 60947-5-1, RoHS, UL 60947-5-1 | ||
Length 90mm | ||
Height 90mm | ||
Width 17.5mm | ||
Omron K8DT-VW Series Monitoring Relay, 100to240V AC Supply Voltage, 10A Contact Current - K8DT-VW3TA
This monitoring relay provides continuous single-phase voltage surveillance for automation and electrical systems, detecting excessive and insufficient supply levels to protect downstream equipment. It accepts a wide AC supply range suitable for varied installations and is designed for DIN-rail mounting within control panels where compactness and selectable contact switching are required.
Features and Benefits:
• Monitors 100 to 240 VAC supply for broad compatibility with installations
• Detects both overvoltage and undervoltage to prevent equipment damage
• Single SPST contact rated 10 A for straightforward switching duties
• Low power draw of 2.5 VA minimises auxiliary load on control circuits
• Push-in terminals enable Rapid wiring and reduce installation time
• Operates between -20 °C and 60 °C for use in temperate industrial environments
• Detects both overvoltage and undervoltage to prevent equipment damage
• Single SPST contact rated 10 A for straightforward switching duties
• Low power draw of 2.5 VA minimises auxiliary load on control circuits
• Push-in terminals enable Rapid wiring and reduce installation time
• Operates between -20 °C and 60 °C for use in temperate industrial environments
Applications
• Suitable for motor control panels to prevent undervoltage starts
• Ideal for protecting sensitive automation controllers from supply spikes
• Used with distribution boards in manufacturing facilities for voltage supervision
• Can be used for remote sites where Compact DIN-rail devices are required
• Ideal for protecting sensitive automation controllers from supply spikes
• Used with distribution boards in manufacturing facilities for voltage supervision
• Can be used for remote sites where Compact DIN-rail devices are required
What mounting method is available for straightforward integration?
It fits onto a standard DIN rail so it installs alongside other industrial control modules without special brackets.
How does the Terminal style affect installation speed?
Push-in terminals allow conductors to be inserted and retained without screws, reducing wiring time and easing field changes.
What environmental temperatures can it tolerate during operation?
The device is specified to operate continuously within a -20 °C to 60 °C ambient range, suitable for typical indoor industrial environments.
Which safety and performance standards does it adhere to?
It meets recognised EN and UL standards relevant to control and signalling devices, and complies with RoHS material restrictions.
What ingress protection level should be considered when mounting?
The enclosure is rated IP20, so it requires installation within an enclosure or panel to prevent access to live parts.
Standards
EN60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 0V ac
- Omron Monitoring Relay SPST 0V ac 0 V ac
- Omron Monitoring Relay SPST 2mA to 500mA, 0V ac
- Omron Monitoring Relay SPST 0.1A to 5A, 0V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPST 0.1A to 5A 0V ac
- Omron Monitoring Relay SPST 2mA to 500mA 0V ac
- Omron Monitoring Relay SPDT 0V ac
