Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 2mA to 500mA, 240V ac

Subtotal (1 unit)*

$336.11

(exc. GST)

$369.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.11

*price indicative

RS Stock No.:
111-3089
Mfr. Part No.:
K8DT-AS1TA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPST

Mount Type

DIN Rail

Minimum Current Sensed

2mA

Maximum Current Sensed

500mA

Power Consumption

2.5VA

Current Sensitivity

Overcurrent, Undercurrent

Terminal Type

Push-in

Time Delay

250 ms

IP Rating

IP20

Relay Contact Current

2mA, 500mA

Supply AC Voltage

240V ac

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Height

90mm

Length

90mm

Series

K8DT-AS

Standards/Approvals

RoHS, EN 60947-5-1, UL 60947-5-1

Width

17.5mm

COO (Country of Origin):
CN

Omron K8DT-AS Series Monitoring Relay, 100 to 240V AC Supply Voltage, 2.5VA Power Consumption - K8DT-AS1TA


This monitoring relay is designed to detect and respond to deviations in AC current within single-phase installations, providing timed switching for protection and control in industrial automation environments. It operates from a wide AC supply range and mounts on DIN-rail systems for panel integration.

Features and Benefits:


• Detects overcurrent and undercurrent to protect circuits
• Senses currents from 2 mA to 500 mA for miniature monitoring
• SPST contact delivers straightforward on/off switching
• 250 MS time delay enables transient-tolerant response
• 2.5 VA power consumption minimises load on supply
• Push-in terminals allow fast tool-free wiring

Applications


• Suitable for motor load monitoring to flag abnormal draw
• Ideal for control panels in manufacturing automation systems
• Used with single-phase supplies in building services monitoring
• Can be used for preventive maintenance of electrical equipment

What supply voltage ranges will it accept?


It accepts AC supplies between 100-240V AC, accommodating common industrial and commercial mains.

How is the device mounted and connected in control cabinets?


It clips onto standard DIN rail and uses push-in terminals for Rapid conductor insertion and secure connection.

What environmental temperatures can it operate within?


The unit is rated to operate from -20 °C up to 60 °C for typical indoor panel conditions.

What approvals and standards does it meet for electrical safety and materials?


It complies with RoHS and meets EN 60947-5-1 and UL 60947-5-1 standards relevant to control-circuit devices.

What protection does the enclosure provide against ingress?


The enclosure meets IP20, offering Basic protection against solid objects in enclosed electrical panels.

Note

K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously

Standards

EN 60947-5-1, UL 60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy