Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 2mA to 500mA, 20.4 → 26.4 V dc, 26.4V ac

Subtotal (1 unit)*

$338.87

(exc. GST)

$372.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.87

*price indicative

RS Stock No.:
111-3100
Mfr. Part No.:
K8DT-AW1CD
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

2mA

Maximum Current Sensed

500mA

Power Consumption

1.8VA

Current Sensitivity

Undercurrent, Overcurrent

Terminal Type

Push-in

Time Delay

250 ms

IP Rating

IP20

Minimum Operating Temperature

+60°C

Supply AC Voltage

26.4V ac

Supply DC Voltage

20.4 → 26.4 V dc

Relay Contact Current

2mA, 500mA

Maximum Operating Temperature

60°C

Series

K8DT-AW

Length

90mm

Standards/Approvals

UL 60947-5-1, EN 60947-5-1, RoHS

Width

17.5mm

Height

90mm

COO (Country of Origin):
CN

Omron K8DT-AW Series Monitoring Relay, 20.4-26.4V Supply Voltage, 250ms Time Delay - K8DT-AW1CD


This monitoring relay is a Compact device designed to detect and respond to variations in current within single‑phase electrical systems. It monitors both undercurrent and overcurrent conditions and operates from low‑voltage AC or DC supplies, making it suitable for control panels and automation cabinets where space is limited.

Features and Benefits:


• Detects currents from 2 mA to 500 mA, giving precise sensing thresholds
• SPDT contact offers flexible switching for control circuits
• Push‑in terminals enable quick tool‑free wiring connections
• Time delay 250 MS provides short transient tolerance before action
• Accepts 20.4-26.4V AC/DC for versatile low‑voltage supply options
• IP20 protection allows safe indoor installation in enclosures

Applications


• Suitable for motor protection circuits requiring under/overcurrent detection
• Ideal for fault monitoring in factory automation control racks
• Used with single‑phase supply systems in electrical distribution panels
• Can be used for load surveillance in process control cabinets
• Used for current‑sensing interlocks in machinery safety systems

What mounting arrangement does this device use?


It clips onto a standard DIN rail for Rapid incorporation into modular control panels.

What environmental temperatures can it tolerate during operation?


It is rated to function down to -20 °C and up to 60 °C for typical indoor industrial environments.

How much power does it consume when energised?


The unit draws 1.8 VA, which keeps control‑circuit loading minimal.

What switching capacities are available from the output?


The relay contacts handle currents as low as 2 mA and up to 500 mA for signalling and control tasks.

Which standards does it conform to for electrical safety and interchangeability?


It meets recognised EN and UL standards and is manufactured to RoHS requirements.

Note

K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously

Standards

EN 60947-5-1, UL 60947-5-1, IP 20 Terminals

Each
$298.92
Each
$234.97
Each
$307.85
  • RS Stock No. 0426872
  • Mfr. Part No. MK9063N.11 AC/DC0,4-10A UH=DC24V
Each
$586.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy