Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 2mA to 500mA, 20.4 → 26.4 V dc, 26.4V ac

Subtotal (1 unit)*

$374.71

(exc. GST)

$412.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.71

*price indicative

RS Stock No.:
111-3102
Mfr. Part No.:
K8DT-AW1TD
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPST

Mount Type

DIN Rail

Minimum Current Sensed

2mA

Power Consumption

1.8VA

Maximum Current Sensed

500mA

Current Sensitivity

Undercurrent, Overcurrent

Terminal Type

Push-in

Time Delay

250 ms

IP Rating

IP20

Supply AC Voltage

26.4V ac

Relay Contact Current

2mA, 500mA

Minimum Operating Temperature

+60°C

Supply DC Voltage

20.4 → 26.4 V dc

Maximum Operating Temperature

60°C

Series

K8DT-AW

Width

17.5mm

Height

90mm

Length

90mm

Standards/Approvals

EN 60947-5-1, UL 60947-5-1, RoHS

COO (Country of Origin):
CN

Omron K8DT-AW Series Monitoring Relay, 20.4 to 26.4V Supply Voltage, 2 mA to 500 mA Relay Contact Current - K8DT-AW1TD


This monitoring relay provides single-phase current sensing to detect both undercurrent and overcurrent conditions in control panels and automation systems. It operates from either AC or DC supply within a narrow voltage window and mounts neatly on standard DIN-rail assemblies for integration into electrical enclosures.

Features and Benefits:


• Detects currents from 2 mA to 500 mA for precise monitoring capabilities
• SPST contact configuration for straightforward switching operations
• Push-in terminals enable Rapid wiring and serviceability
• 250 MS response time to distinguish transient events from faults
• Low power draw at 1.8 VA to minimise supply loading
• IP20 enclosure rating for protected internal-panel use

Applications


• Suitable for motor-run detection in industrial control cabinets
• Ideal for monitoring small loads in HVAC control systems
• Used with single-phase supply lines for preventive maintenance alerts
• Can be used for line-loss and leakage detection in process equipment

What voltage range is required to power the device?


It accepts supply voltages between 20.4 and 26.4V in either AC or DC form.

How are field connections MADE to the unit?


Wiring connects via push-in terminals that allow tool-free conductor insertion and secure retention.

What mounting provision does the product use?


It clips onto a DIN rail for Compact panel installation and straightforward removal.

What environmental temperatures can it withstand during operation?


The unit is rated to operate down to -20 °C and up to 60 °C.

Which electrical phase does it monitor and what contact currents are supported?


It monitors a single-phase circuit and supports relay contact currents of 2 mA and 500 mA.

Note

K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously

Standards

EN 60947-5-1, UL 60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy