Tele Monitoring Relay, 1, 3 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 658-316
- Mfr. Part No.:
- E3YF400VT02 0.85
- Brand:
- Tele
Subtotal (1 unit)*
$200.45
(exc. GST)
$220.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.45 |
*price indicative
- RS Stock No.:
- 658-316
- Mfr. Part No.:
- E3YF400VT02 0.85
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for undervoltage monitoring in 3-phase systems. It features a fixed switching threshold set at 85% of the nominal voltage (U x 0.85) and operates with a supply voltage of 3 x 400/230V AC. The relay includes 3 LEDs for clear phase indication, ensuring easy status monitoring.
2 changeover contact
Width is 35mm
Installation type
- RS Stock No. 0658379
- Mfr. Part No. K3IM1AACL20 230VAC
Each
$356.00
- RS Stock No. 0658375
- Mfr. Part No. G4PM500VSYL20
Each
$590.83
- RS Stock No. 0658335
- Mfr. Part No. G2YM400VL20
Each
$293.97
- RS Stock No. 0658336
- Mfr. Part No. G2PM690VSY20
Each
$475.80
Related links
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase 400V ac
- Tele Phase/Voltage Monitoring Relays 3 Phase 250V ac 240 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 240V ac 240 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 400V ac 24 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 440V ac 240 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 440V ac 24 V dc












