Tele Monitoring Relay, 3 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 658-375
- Mfr. Part No.:
- G4PM500VSYL20
- Brand:
- Tele
Subtotal (1 unit)*
$590.83
(exc. GST)
$649.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.83 |
*price indicative
- RS Stock No.:
- 658-375
- Mfr. Part No.:
- G4PM500VSYL20
- Brand:
- Tele
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Multifunction monitoring relay features a fault latch and is designed to monitor phase sequence and phase failure. It offers selectable asymmetry monitoring and allows optional connection of the neutral wire, providing flexible and comprehensive protection for electrical systems.
2 changeover contacts
Width is 22.5mm
industrial design
Related links
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 2 CO 12V ac, 500 V ac
- Tele Phase/Voltage Monitoring Relays 1 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 480 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac 240 V
- Tele Phase/Voltage Monitoring Relays 1 CO, DIN Rail
