Tele Monitoring Relay, 3 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 658-374
- Mfr. Part No.:
- G4PM690VSYL20
- Brand:
- Tele
Subtotal (1 unit)*
$590.83
(exc. GST)
$649.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.83 |
*price indicative
- RS Stock No.:
- 658-374
- Mfr. Part No.:
- G4PM690VSYL20
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Multifunction monitoring relay is designed for voltage monitoring in 3-phase systems. It features switchable phase sequence and asymmetry monitoring, allowing customizable protection. The relay also includes a switchable fault memory to record and retain error conditions for easier diagnostics.
2 changeover contacts
Width is 45mm
industrial design
Related links
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 2 CO 12V ac, 500 V ac
- Tele Phase/Voltage Monitoring Relays 1 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 480 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac 240 V
- Tele Phase/Voltage Monitoring Relays 1 CO, DIN Rail
