Tele Monitoring Relay, 3, 1 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 658-317
- Mfr. Part No.:
- E3YF400VE20 0.85
- Brand:
- Tele
Subtotal (1 unit)*
$238.56
(exc. GST)
$262.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.56 |
*price indicative
- RS Stock No.:
- 658-317
- Mfr. Part No.:
- E3YF400VE20 0.85
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3, 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3, 1 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for undervoltage monitoring in 3-phase systems. It features a fixed switching threshold set at 85% of the nominal voltage (U x 0.85) and includes a fixed switch-on delay of 1 minute to prevent false triggers during brief voltage drops.
2 changeover contact
Width is 35mm
Installation type
Related links
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 1 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 2 CO 12V ac, 500 V ac
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 1 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
