Tele Monitoring Relay, 1, 3 Phase, 1 CO, DIN Rail
- RS Stock No.:
- 658-310
- Mfr. Part No.:
- E1YF400VT01 0.85
- Brand:
- Tele
Subtotal (1 unit)*
$189.44
(exc. GST)
$208.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.44 |
*price indicative
- RS Stock No.:
- 658-310
- Mfr. Part No.:
- E1YF400VT01 0.85
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for voltage monitoring in 3-phase systems. It features undervoltage monitoring with a fixed switching threshold set at 85% of the nominal voltage (U x 0.85). The supply voltage for the device is 3 x 400/230V AC, making it suitable for standard industrial power networks.
1 changeover contact
Width is 17.5mm
Installation type
- RS Stock No. 0658379
- Mfr. Part No. K3IM1AACL20 230VAC
Each
$356.00
- RS Stock No. 0658371
- Mfr. Part No. E1IM1AACL10 120V AC
Each
$353.68
Related links
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase 440V ac 24 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 240V ac 24 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 400V ac
- Tele Phase/Voltage Monitoring Relays 3 Phase 240V ac 240 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 400V ac 24 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 440V ac 240 V dc












