Tele Monitoring Relay, 3 Phase, 2 CO, DIN Rail

Subtotal (1 unit)*

$307.61

(exc. GST)

$338.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 21 January 2027
  • Plus 5 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.61

*price indicative

RS Stock No.:
658-333
Mfr. Part No.:
G2PM400VSY20
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

2 CO

Mount Type

DIN Rail

Standards/Approvals

No

COO (Country of Origin):
AT
The Tele Multifunction monitoring relay is designed to monitor phase sequence and phase failure. It offers selectable asymmetry monitoring and allows optional connection of the neutral wire, providing flexible protection for various electrical systems.

2 changeover contacts

Width is 22.5mm

industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy