Phoenix Contact Monitoring Relay, 690 V (Volts) Monitor Range, 2PDT, DIN Rail, 24V ac, 240 V ac 24 → 240 V dc
- RS Stock No.:
- 497-272
- Mfr. Part No.:
- 1336523
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 497-272
- Mfr. Part No.:
- 1336523
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Function | Monitoring | |
| Contact Configuration | 2PDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 15W | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply DC Voltage | 24 → 240 V dc | |
| Contact Current | 8A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Monitoring Voltage Range | 690 V (Volts) | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MACX-MR-PTC | |
| Width | 22.5mm | |
| Standards/Approvals | GB/T 14048.5, EN 61000-6-4, UL/C-UL UL 508, EN 61000-6-2, CE | |
| Height | 109mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Function Monitoring | ||
Contact Configuration 2PDT | ||
Mount Type DIN Rail | ||
Power Consumption 15W | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply DC Voltage 24 → 240 V dc | ||
Contact Current 8A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Monitoring Voltage Range 690 V (Volts) | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series MACX-MR-PTC | ||
Width 22.5mm | ||
Standards/Approvals GB/T 14048.5, EN 61000-6-4, UL/C-UL UL 508, EN 61000-6-2, CE | ||
Height 109mm | ||
Length 114mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Monitoring Relay is a temperature monitoring relay designed for motor winding temperature sensors according to DIN 44081 and DIN 44082. It features short-circuit monitoring of the PTC thermistor circuit and dynamic line break monitoring. This relay is ideal for ensuring the stability and safety of electrical systems with a supply voltage range of 24 V AC/DC to 240 V AC/DC2.
2 channel detection circuit
Screw connection
IP40 and IP20 protection
RoHS compliant
Related links
- Phoenix Contact Phase/Voltage Monitoring Relays 0 V ac/dc to 600 V ac/dc Monitor Range DIN Rail, 24V
- Phoenix Contact Phase/Voltage Monitoring Relays 160/690 V Monitor Range DIN Rail 240 V ac 24
- Phoenix Contact Phase/Voltage Monitoring Relays 480/900 V Monitor Range DIN Rail 240 V ac 24
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac 240 V
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 480 V ac Monitor Range DIN Rail 240 V ac
- Phoenix Contact Monitoring Relay 160 to 300 VAC Monitor Range DIN Rail 240 V ac 240 V dc
