Eaton Monitoring Relay, 160/300 V ac Monitor Range, DIN Rail, 160V ac, 300 V ac 0 → 0 V dc
- RS Stock No.:
- 179-3543
- Mfr. Part No.:
- 184776 EMR6-W300-C-1
- Brand:
- Eaton
Subtotal (1 unit)*
$584.73
(exc. GST)
$643.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $584.73 |
*price indicative
- RS Stock No.:
- 179-3543
- Mfr. Part No.:
- 184776 EMR6-W300-C-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure, Phase Sequence | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 10VA | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Minimum Operating Temperature | +60°C | |
| Monitoring Voltage Range | 160/300 V ac | |
| Supply DC Voltage | 0 → 0 V dc | |
| Contact Current | 4A | |
| Supply AC Voltage | 160V ac, 300V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GL, IEC, CSA, UL, CCC | |
| Width | 22.5mm | |
| Series | EMR6 | |
| Length | 109.5mm | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Function Phase Failure, Phase Sequence | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 10VA | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Minimum Operating Temperature +60°C | ||
Monitoring Voltage Range 160/300 V ac | ||
Supply DC Voltage 0 → 0 V dc | ||
Contact Current 4A | ||
Supply AC Voltage 160V ac, 300V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GL, IEC, CSA, UL, CCC | ||
Width 22.5mm | ||
Series EMR6 | ||
Length 109.5mm | ||
Height 78mm | ||
- COO (Country of Origin):
- DE
The EMR6 measuring and monitoring relays are designed for a wide range of switchgear applications. Thanks to their ability to monitor overloads, power fluctuations, phase sequences, machine temperatures and fill levels, the EMR6 relays protect machines and plants and help to prevent unscheduled downtime in production processes. The device has been approved for global use and can therefore be used to monitor plants reliably and seamlessly, anywhere in the world
Suitable for universal use, thanks to multi-voltage power supplies
Reduced machine downtime and early detection of possible failures during operation
The universal, multi-functional devices reduce inventory costs and save time during the equipment selection process
An expanded product range with additional functionalities
Relays for monitoring machine temperatures
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay 160/300 V ac Monitor Range Snapped 300 V ac 0 to 0 V dc
- Eaton Monitoring Relay 160/300 V ac Monitor Range Snapped 300 V ac 0 V dc
- Eaton Monitoring Relay 300/500 V ac Monitor Range Snap 500 V ac 0 to 0 V dc
- Eaton Monitoring Relay 300/500 V ac Monitor Range 300V ac, 500 V ac
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Eaton Monitoring Relay 530/820 V ac Monitor Range Snapped 820 V ac 0 to 0 V dc
- Eaton Monitoring Relay CO 300V ac, 500 V ac
- Eaton Monitoring Relay 350/580 V ac Monitor Range Snapped 580 V ac 0 V dc
