Eaton Monitoring Relay, 180/280 V ac Monitor Range, CO, DIN Rail, 180V ac, 280 V ac
- RS Stock No.:
- 179-3535
- Mfr. Part No.:
- 184769 EMR6-AWN280-K-1
- Brand:
- Eaton
Subtotal (1 unit)*
$728.31
(exc. GST)
$801.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $728.31 |
*price indicative
- RS Stock No.:
- 179-3535
- Mfr. Part No.:
- 184769 EMR6-AWN280-K-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 3VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Supply AC Voltage | 180V ac, 280V ac | |
| Contact Current | 4A | |
| Minimum Operating Temperature | +60°C | |
| Monitoring Voltage Range | 180/280 V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, IEC 60068-2-30, RoHS, CCC, IEC, GL, CSA | |
| Height | 78mm | |
| Length | 109.5mm | |
| Width | 22.5mm | |
| Series | EMR6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration CO | ||
Mount Type DIN Rail | ||
Power Consumption 3VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Supply AC Voltage 180V ac, 280V ac | ||
Contact Current 4A | ||
Minimum Operating Temperature +60°C | ||
Monitoring Voltage Range 180/280 V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, IEC 60068-2-30, RoHS, CCC, IEC, GL, CSA | ||
Height 78mm | ||
Length 109.5mm | ||
Width 22.5mm | ||
Series EMR6 | ||
- COO (Country of Origin):
- DE
Eaton Phase and Voltage Monitoring Relay
The Eaton phase and voltage monitoring relay is an ideal protection device for a wide range of switchgear applications. Monitoring a 3 phase power supply is important to protect the electrical devices connected to the supply. Power fluctuations can seriously damage the devices. This relay is capable of monitoring functions related to the power supply like phase sequence, phase imbalance, phase failure, undervoltage and overvoltage. This relay is universally suitable for a large number of applications. It reduces inventory costs and saves time during the equipment selection process. Like any other Eaton relay, this monitoring relay guarantees minimum shutdown time, high efficiency and sustainable long life.
Features and Benefits
• Ambient temperature ranges between -25°C and 60°C
• Burst and surge protection
• Contact configuration: CO
• High shock resistance
• Immune to radiation
• LED status indicators
• Mechanical lifespan of 30M cycles
• Quick response time
• Weather protection
Applications
• Electric engineering
• Factory automation
• Light industrial environments
• Low-voltage switch technology
• Monitoring equipment
• Process control engineering
• Residential facilities
Certifications
• CCC approved
• CSA certified
• GL certified
• IEC certified
• IP20 rating protection for terminals
• IP50 rating protection for enclosure
• UL approved
Note
Eaton formerly known as Moeller
- RS Stock No. 1793536
- Mfr. Part No. 184770 EMR6-AWN280-D-1
Each
$636.60
- RS Stock No. 1793528
- Mfr. Part No. 184762 EMR6-A500-D-1
Each
$379.98
- RS Stock No. 8193254
- Mfr. Part No. K8AK-PH1
Each
$154.94
- RS Stock No. 1793553
- Mfr. Part No. 184784 EMR6-VM600-A-1
Each
$596.85
Related links
- Eaton Monitoring Relay CO 180V ac, 280 V ac
- Sensata / Crydom OneDR Series DIN Rail Timer Relay 180 to 280 V dc 180V ac 0.1 s to 100 h,
- ATC Monitoring Relay 280 to 600 VAC Monitor Range DIN Rail 280 V ac 520 V ac
- Sensata / Crydom OneDR Series DIN Rail Timer Relay 180 to 240 V ac/dc 180V ac 0.1 s to 100 h,
- Eaton Monitoring Relay 200/500 V ac Monitor Range 200V ac, 500 V ac
- Eaton Monitoring Relay CO 300V ac, 500 V ac
- Eaton Monitoring Relay 300/500 V ac Monitor Range 300V ac, 500 V ac
- Eaton Monitoring Relay CO 170V ac, 90 V ac












