Murata 10 μF Multilayer Ceramic Capacitor, 2.5V dc, ±20 %, Surface
- RS Stock No.:
- 846-7271
- Mfr. Part No.:
- GRM155R60E106ME16D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$1.25
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 2475 | $0.05 | $1.25 | - |
| 2500 - 4975 | $0.048 | $1.20 | $5.00 |
| 5000 + | $0.048 | $1.20 | $10.00 |
*price indicative
- RS Stock No.:
- 846-7271
- Mfr. Part No.:
- GRM155R60E106ME16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2.5V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 500μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2.5V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Width 500μm | ||
Height 500μm | ||
Maximum Operating Temperature 85°C | ||
Murata GRM 0402 X5R Dielectric
Murata's GRM series offer large-capacity and small size in a multilayer structure
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 330 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Taiyo Yuden Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
