Murata 10 μF Multilayer Ceramic Capacitor, 2.5V dc, ±20 %, Surface Surface Mount
- RS Stock No.:
- 749-2030
- Mfr. Part No.:
- GRM188C80E106ME47D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-2030
- Mfr. Part No.:
- GRM188C80E106ME47D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Dielectric | X6S | |
| Tolerance | ±20 % | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Dielectric X6S | ||
Tolerance ±20 % | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 105°C | ||
Murata GRM 0603 X6S Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Related links
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 330 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
