Murata 47 μF Multilayer Ceramic Capacitor, 2.5V dc, 20 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$484.00

(exc. GST)

$532.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,000 unit(s) shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.121$484.00
20000 +$0.109$436.00

*price indicative

RS Stock No.:
247-8046
Mfr. Part No.:
GRM188C80E476ME05D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

2.5V dc

Package/Case

0603

Construction

Chip Multilayer Ceramic

Mount Type

Surface

Packaging

Tape Carrier Packaging

Dielectric

Ceramic

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Width

800μm

Standards/Approvals

UL, RoHS, REACH

Length

1.6mm

Height

800μm

Maximum Operating Temperature

105°C

The Murata 47 microfarad capacitor (MLCC) is rated for 2 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy