Murata 10 nF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 15000 units)*

$90.00

(exc. GST)

$105.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
15000 - 15000$0.006$90.00
30000 - 135000$0.006$90.00
150000 +$0.005$75.00

*price indicative

RS Stock No.:
185-3099
Mfr. Part No.:
GCM033R71A103MA03D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

10V dc

Package/Case

0201

Construction

Stacked

Packaging

180 mm Dia Reel Paper

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCM

Width

300μm

Standards/Approvals

RoHS

Length

600μm

Height

300μm

Maximum Operating Temperature

125°C

Suppression Class

X7R

COO (Country of Origin):
JP
Capacitor for automotive applications such as power train and safety equipment.

Ideal for powertrains and safety devices in automotive

This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and ABS

Can be used at 125 °C and 150 °C temperatures

We also offer a lineup for 150 °C that can be used in the engine room

Sn plating is applied to the external electrodes; excellent solderability

Applications

Safety equipment,such as drive system control,air bags,and ABS of engine ECU

  • RS Stock No. 1853412P
  • Mfr. Part No. GCM033R71A103MA03D
Each (Supplied on a Reel)
$0.01
  • RS Stock No. 1853412
  • Mfr. Part No. GCM033R71A103MA03D
Each (On a Reel of 1000)
$0.01
  • RS Stock No. 8200668
  • Mfr. Part No. GRM033R61A224ME90D
Each (In a Pack of 200)
$0.017
  • RS Stock No. 8200668P
  • Mfr. Part No. GRM033R61A224ME90D
Each (Supplied on a Reel)
$0.017

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy