Murata 10 μF Multilayer Ceramic Capacitor, 2.5V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$170.00

(exc. GST)

$190.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.017$170.00-
20000 - 90000$0.016$160.005%
100000 +$0.015$150.0011%

*price indicative

RS Stock No.:
170-6165
Mfr. Part No.:
GRM155R60E106ME16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

2.5V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Width

500μm

Standards/Approvals

RoHS

Height

500μm

Length

1mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Murata GRM 0402 X5R Dielectric


Murata's GRM series offer large-capacity and small size in a multilayer structure

Excellent solderability due to the Sn plating at the external electrodes

High reliability with no polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy