Taiyo Yuden Multilayer Ceramic Capacitor, 2.5V dc, ±20 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$60.70

(exc. GST)

$66.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,650 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 950$1.214$60.70
1000 - 1950$1.183$59.15
2000 +$1.165$58.25

*price indicative

RS Stock No.:
103-4153
Mfr. Part No.:
PMK212BBJ107MG-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Voltage

2.5V dc

Package/Case

0805

Mount Type

Surface

Packaging

Taping

Dielectric

X5R

Tolerance

±20 %

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

PMK

Standards/Approvals

RoHS2, REACH

Height

1.25mm

Length

2mm

Width

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Taiyo Yuden 0805 High Value Multilayer Ceramic Capacitors


This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.

Product Application Information


Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy