Yageo 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 669-8458
- Mfr. Part No.:
- 223886315472
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 669-8458
- Mfr. Part No.:
- 223886315472
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
