Yageo 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 461-3997
- Mfr. Part No.:
- CC0805JRNP09BN101
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $0.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1.40
(exc. GST)
$1.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 500 left, ready to ship
- Plus 500 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.028 | $1.40 | - |
| 250 + | $0.027 | $1.35 | $0.25 |
*price indicative
- RS Stock No.:
- 461-3997
- Mfr. Part No.:
- CC0805JRNP09BN101
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Yageo 0805 (reels)
High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Yageo 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
