Murata 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 170-6211
- Mfr. Part No.:
- GRM1882C1H472JA01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$160.00
(exc. GST)
$160.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.04 | $160.00 |
| 8000 - 12000 | $0.039 | $156.00 |
| 16000 + | $0.038 | $152.00 |
*price indicative
- RS Stock No.:
- 170-6211
- Mfr. Part No.:
- GRM1882C1H472JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 3.9nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
