KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 170-0174
- Mfr. Part No.:
- C1206C472J5GACTU
- Brand:
- KEMET
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0174
- Mfr. Part No.:
- C1206C472J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
- RS Stock No. 1696576
- Mfr. Part No. CBR04C100J5GAC
Each (On a Reel of 1000)
$0.063
- RS Stock No. 0147184
- Mfr. Part No. C0603C391J5GACTU
Each (In a Pack of 50)
$0.064
- RS Stock No. 0147415
- Mfr. Part No. C0603C180J5GACTU
Each (In a Pack of 50)
$0.018
- RS Stock No. 1696663
- Mfr. Part No. C0603C104J5RACTU
Each (On a Reel of 1000)
$0.185
Related links
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 20pF Multilayer Ceramic Capacitor MLCC ±5% , SMD









