KYOCERA AVX 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 698-3169
- Mfr. Part No.:
- 04025C472KAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$1.60
(exc. GST)
$1.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.016 | $1.60 | - |
| 500 + | $0.015 | $1.50 | 6% |
*price indicative
- RS Stock No.:
- 698-3169
- Mfr. Part No.:
- 04025C472KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
AVX 0402 MLCC series
The 0402 series of SMD Capacitors are MADE from the most popular formulation of the temperature-compensating, EIA Class I ceramic materials.
Available with different dielectric types.
- RS Stock No. 6983150
- Mfr. Part No. 04025C471KAT2A
Each (In a Pack of 100)
$0.027
- RS Stock No. 1243311
- Mfr. Part No. 12065C224KAT2A
Each (On a Reel of 4000)
$0.078
- RS Stock No. 6983683
- Mfr. Part No. 12065C224KAT2A
Each (In a Pack of 25)
$0.266
- RS Stock No. 6983282
- Mfr. Part No. 06035C473KAT2A
Each (In a Pack of 100)
$0.111
Related links
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 56nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD









