Clifford & Snell FL40 Series Amber Beacon 28V ac/dc Flashing Bulkhead Mount, Conduit, Wall, Xenon Bulb, IP65
- RS Stock No.:
- 197-4594
- Mfr. Part No.:
- FL40/D50/A/RN
- Brand:
- Clifford & Snell
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$210.03
(exc. GST)
$231.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $210.03 | - |
| 10 - 14 | $207.50 | 1% |
| 15 + | $201.68 | 3% |
*price indicative
- RS Stock No.:
- 197-4594
- Mfr. Part No.:
- FL40/D50/A/RN
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Current Type | AC/DC | |
| Current Consumption | 306mA | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 28V ac/dc | |
| Lamp Included | Yes | |
| Series | FL40 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL94 HB, CE, IEC60529, UKCA, UL94 5VB | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Current Type AC/DC | ||
Current Consumption 306mA | ||
Housing Colour Red | ||
Maximum Supply Voltage 28V ac/dc | ||
Lamp Included Yes | ||
Series FL40 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals UL94 HB, CE, IEC60529, UKCA, UL94 5VB | ||
- COO (Country of Origin):
- GB
Clifford & Snell Amber Visual Flashing Signal, 24V DC, 5J - FL40 Series - FL40/D50/A/RN
Use this device from Clifford & Snell to emit a flashing warning signal for your industrial applications. The signalling device consists of a xenon strobe light within a square lens mounted on a plastic enclosure. Its signal has an amber colour that can be used to alert persons nearby of a change in operating conditions or a hazardous situation. The light provides 360° visibility, so it's easy to see from any position.
Features & Benefits
• Wide operating temperature range of -35°C to +70°C for use in extreme environments
• UV (ultraviolet) stable polycarbonate lens prevents colour fading or surface warping due to sun exposure
• IP65 (ingress protection) rating indicates the unit can withstand dust and low-pressure water jets
Applications
• Train crossing points
• Security systems
• Fire alarms
How does the xenon light in this device work?
This signalling device contains xenon gas thats ignited by the internal circuit. This creates a high-intensity flashing strobe light that's highly visible.
Is this device fire-safe?
Yes. The enclosure is made of flame-retardant acrylonitrile butadiene styrene (ABS) to prevent flames from spreading outward if a fire occurs.
Related links
- Clifford & Snell FL40 Series Clear Flashing Beacon 265V dc Conduit IP65
- Clifford & Snell FL40 Series Blue Flashing Beacon 265V ac Conduit IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 24V dc Conduit IP65
- Clifford & Snell FL40 Series Green Flashing Beacon 265V ac Conduit IP65
- Clifford & Snell FL40 Series Amber Flashing Beacon 115V ac Conduit IP65
- Clifford & Snell FL40 Series Amber Flashing Beacon 265V ac Wall IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 115V ac Conduit IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 265V ac Bulkhead Mount IP65
