- RS Stock No.:
- 247-7850
- Mfr. Part No.:
- GCM1885C1H222FA16D
- Brand:
- Murata
2300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 20)
$0.115
(exc. GST)
$0.127
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
20 - 80 | $0.115 | $2.30 |
100 - 980 | $0.112 | $2.24 |
1000 - 1980 | $0.109 | $2.18 |
2000 + | $0.106 | $2.12 |
*price indicative
- RS Stock No.:
- 247-7850
- Mfr. Part No.:
- GCM1885C1H222FA16D
- Brand:
- Murata
Related links
- Murata 2.2nF MLCC, 50V dc V, SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- AVX 2.2nF MLCC, 50V dc V, SMD
- Taiyo Yuden 2.2nF MLCC, 50V dc V, SMD
- KYOCERA AVX 2.2nF MLCC, 50V dc V, SMD
- Murata 2.2nF MLCC, 25V dc V, ±10% , SMD
- Murata 2.2nF MLCC, 10V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD