KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,228.00

(exc. GST)

$1,352.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.307$1,228.00-
8000 - 12000$0.30$1,200.002%
16000 +$0.295$1,180.003%

*price indicative

RS Stock No.:
136-1171
Mfr. Part No.:
12065A222FAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Length

3.2mm

Width

1.6mm

Standards/Approvals

No

Height

1.27mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

AVX COG(NPO) Dielectric Capacitors


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature

Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

  • RS Stock No. 1364430
  • Mfr. Part No. 12065A222FAT2A
Each (In a Bag of 25)
$0.629
  • RS Stock No. 1364430P
  • Mfr. Part No. 12065A222FAT2A
Each (Supplied on a Reel)
$0.629
  • RS Stock No. 1361172
  • Mfr. Part No. 12065A222JAT2A
Each (On a Reel of 4000)
$0.20
  • RS Stock No. 1364432P
  • Mfr. Part No. 12065A222JAT2A
Each (Supplied on a Reel)
$0.234

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy