Murata 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 165-6400
- Mfr. Part No.:
- GRT155R71H222KE01D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$90.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.009 | $90.00 |
| 50000 + | $0.008 | $80.00 |
*price indicative
- RS Stock No.:
- 165-6400
- Mfr. Part No.:
- GRT155R71H222KE01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Packaging | 0402 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | GRT | |
| Height | 550μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Packaging 0402 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series GRT | ||
Height 550μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Sn plating is applied to the external electrodes: excellent solderability
Related links
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
