Murata 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 790-0550
- Mfr. Part No.:
- GCM1885C1H222JA16D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save -
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$17.00
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.034 | $17.00 | - |
| 2500 - 12000 | $0.034 | $17.00 | - |
| 12500 + | $0.031 | $15.50 | 8% |
*price indicative
- RS Stock No.:
- 790-0550
- Mfr. Part No.:
- GCM1885C1H222JA16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Murata GCM Automotive 0603 Series
- RS Stock No. 6242430
- Mfr. Part No. GRM1885C1H222JA01D
Each (In a Pack of 50)
$0.04
- RS Stock No. 8151474
- Mfr. Part No. GRM1885C1H242JA01D
Each (In a Pack of 100)
$0.041
- RS Stock No. 8151474P
- Mfr. Part No. GRM1885C1H242JA01D
Each (Supplied on a Reel)
$0.041
- RS Stock No. 1692912
- Mfr. Part No. GRM1885C1H152JA01D
Each (On a Reel of 4000)
$0.017
Related links
- Murata 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface









