Murata 2.2 nF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-7849
Mfr. Part No.:
GCM1885C1H222FA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Standards/Approvals

REACH, RoHS, UL

Height

800μm

Width

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

The Murata 2200 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 1% tolerance

  • RS Stock No. 2478040P
  • Mfr. Part No. GRM1885C1H222JA01J
Each (Supplied on a Reel)
$0.035
  • RS Stock No. 2477725P
  • Mfr. Part No. GCD21BR71H104KA01L
Each (Supplied on a Reel)
$0.119
  • RS Stock No. 8851724P
  • Mfr. Part No. GRM21B7U1H473JA01L
Each (Supplied on a Reel)
$0.165
  • RS Stock No. 2477782P
  • Mfr. Part No. GCM1555C1H102FA16D
Each (Supplied on a Reel)
$0.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy