Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 241-1707
- Mfr. Part No.:
- MBASE32MSB7226KPNA01
- Brand:
- Taiyo Yuden
Bulk discount available
Subtotal (1 pack of 20 units)**
$15.74
(exc. GST)
$17.32
(inc. GST)
20 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
20 - 40 | $0.787 | $15.74 |
60 - 80 | $0.748 | $14.96 |
100 + | $0.711 | $14.22 |
**price indicative
- RS Stock No.:
- 241-1707
- Mfr. Part No.:
- MBASE32MSB7226KPNA01
- Brand:
- Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Taiyo Yuden | |
Capacitance | 22µF | |
Voltage | 16V dc | |
Package/Case | 3225 | |
Mounting Type | Surface Mount | |
Dielectric | Ceramic | |
Select all | ||
---|---|---|
Brand Taiyo Yuden | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Package/Case 3225 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
Related links
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 22pF Multilayer Ceramic Capacitor MLCC ±10% , SMD