Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 240-5652
- Mfr. Part No.:
- MSASE16KTB5105KTNA01
- Brand:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$6.10
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.061 | $6.10 |
| 500 - 1400 | $0.058 | $5.80 |
| 1500 + | $0.055 | $5.50 |
*price indicative
- RS Stock No.:
- 240-5652
- Mfr. Part No.:
- MSASE16KTB5105KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | 178mm Dia Taping | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MSAS | |
| Width | 800μm | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Length | 1.6mm | |
| Height | 450μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging 178mm Dia Taping | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MSAS | ||
Width 800μm | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Length 1.6mm | ||
Height 450μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
- RS Stock No. 1843233
- Mfr. Part No. EMK212ABJ106KG-T
Each (On a Reel of 3000)
$0.047
- RS Stock No. 1721403
- Mfr. Part No. EMK212BBJ106KGHT
Each (On a Reel of 3000)
$0.063
- RS Stock No. 1843649
- Mfr. Part No. EMK325B7226KMHP
Each (In a Pack of 50)
$0.714
- RS Stock No. 1843926
- Mfr. Part No. EMK212ABJ106KG-T
Each (In a Pack of 50)
$0.092
Related links
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount









