Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 16V, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$2.92

(exc. GST)

$3.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 20 left, ready to ship
  • Plus 240 left, ready to ship from another location
  • Final 520 unit(s) shipping from 25 November 2026

Units
Per unit
Per Pack*
Saving
20 - 480$0.146$2.92-
500 - 980$0.143$2.862%
1000 +$0.141$2.823%

*price indicative

RS Stock No.:
103-4170
Mfr. Part No.:
EMK316ABJ226KL-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Dielectric

B/X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

M

Standards/Approvals

RoHS

Width

1.6mm

Length

3.2mm

Height

1.6mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Taiyo Yuden 1206 High Value Multilayer Ceramic Capacitors


This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.

Product Application Information


Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, household goods and audio visual equipment. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

  • RS Stock No. 1985367P
  • Mfr. Part No. AC0805KKX7R0BB473
Each (Supplied on a Reel)
$0.129
Each (In a Pack of 10)
$0.357
  • RS Stock No. 2477839P
  • Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023
Each (Supplied on a Reel)
$0.088

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy