Taiyo Yuden 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$7.30

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
100 - 900$0.073$7.30-
1000 - 1900$0.071$7.102%
2000 +$0.07$7.004%

*price indicative

RS Stock No.:
184-3485
Mfr. Part No.:
EMK107BJ474KAHT
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

16V dc

Package/Case

0603

Construction

0603

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

M

Length

1.6mm

Height

800μm

Standards/Approvals

RoHS

Width

800μm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 0.47 μF ± 10%, 16V, X5R, 0603/1608

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping paper 4000pcs

Applications

For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications

Industrial use like DC/DC converter, measuring equipment, and so on

Communication use like high reliability server, and so on

General digital circuit

Power supply bypass capacitors

Smoothing capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy