RS PRO 25 mm ID Black, Rubber, 304 Stainless Steel P-Clip

Subtotal (1 bag of 20 units)*

$85.79

(exc. GST)

$94.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 39 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$85.79$4.29

*price indicative

RS Stock No.:
253-8558
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Closed Inside Diameter

25mm

Product Type

P-Clip

Width

17mm

Material

304 Stainless Steel

Coating Material

Rubber

Colour

Black

Mounting Hole Diameter

6.6 mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
TH

RS PRO P-Clips Stainless Steel with EPDM Rubber


Get the job done right with RS PRO's range of P-Clips! Our clips are made with a durable steel construction and rubber liner, ensuring increased vibration protection and secure cable fixing in any application. With 6.6mm fixing holes and easy installation, you'll have your project anchored neatly in no time. Get your RS PRO P-Clips and get the job done faster!

Why would you choose these P Clips?


Forget about ugly and unprofessional cable & wire installations! P-Clips from RS PRO are here to help you get the job done right. With a wide range of sizes, our P-Clips are designed to provide a secure and aesthetically pleasing fit for both vehicles and other cable & wire installation tasks. Get your hands on them now and save time and money in the long run.

Also known as


  • Pipe Clips

  • P-Clamps

  • Pipe Clamp

  • Features and Benefits


  • EPDM exhibits outstanding resistance to heat, ozone, steam, and weather

  • EPDM liners prevent damage to the surface and vibration

  • Mild steel

  • Stainless steel is made from 18/8 stainless steel

  • Zinc Plated clip is electro zinc plated on all surfaces for high corrosion resistance

  • Operating temperature range -40 °C - 150 degree °C

  • REACH & RoHS Complaint

  • You may also need


    RS PRO offers a wide selection screws & bolts in various materials and head types. Browse our offer using the improved filters to find your ideal solution.

    Applications


  • Cable & Wire Installation

  • Cable Accessories

  • Motor Vehicles

  • Electrical Equipment

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy