KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $0.00

View bulk pricing options

Subtotal (1 tape of 250 units)*

$7.50

(exc. GST)

$7.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 9,500 unit(s) shipping from 12 February 2027
  • Plus 10,000 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 2250$0.03$7.50-
2500 - 4750$0.03$7.50-
5000 +$0.029$7.25$5.00

*price indicative

Packaging Options:
RS Stock No.:
205-3311
Mfr. Part No.:
C0402C103K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Paper Tape

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0402C

Height

500μm

Standards/Approvals

EIA 481, IPC-7351, J-STD-020

Length

1mm

Width

500μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

Lead free

Temperature stable dielectric

RoHS, and REACH Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy