- RS Stock No.:
- 170-0061
- Mfr. Part No.:
- C0402C103K5RACAUTO
- Brand:
- KEMET
60000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.017
(exc. GST)
$0.019
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.017 | $170.00 |
20000 - 90000 | $0.017 | $170.00 |
100000 + | $0.015 | $150.00 |
*price indicative |
- RS Stock No.:
- 170-0061
- Mfr. Part No.:
- C0402C103K5RACAUTO
- Brand:
- KEMET
Related links
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10 % , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD